- RS-stocknr.:
- 136-6184
- Fabrikantnummer:
- TPSC476K016R0350
- Fabrikant:
- KYOCERA AVX
400 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 25)
€ 0,687
(excl. BTW)
€ 0,831
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
25 - 100 | € 0,687 | € 17,175 |
125 - 475 | € 0,585 | € 14,625 |
500 - 1225 | € 0,562 | € 14,05 |
1250 + | € 0,548 | € 13,70 |
*prijsindicatie |
- RS-stocknr.:
- 136-6184
- Fabrikantnummer:
- TPSC476K016R0350
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
The KYOCERA AVX 47μF electrolytic tantalum capacitor has TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 350mΩ |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13 V @ 125 °C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 7.5 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 6% |
- RS-stocknr.:
- 136-6184
- Fabrikantnummer:
- TPSC476K016R0350
- Fabrikant:
- KYOCERA AVX