KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V dc, Surface, TPS Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 5 eenheden)*

€ 8,58

(excl. BTW)

€ 10,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per Zak*
5 - 20€ 1,716€ 8,58
25 - 45€ 1,648€ 8,24
50 - 95€ 1,578€ 7,89
100 - 245€ 1,426€ 7,13
250 +€ 1,278€ 6,39

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
135-9894
Fabrikantnummer:
TPSD476K025R0250
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Electrolytic

Capacitance

47μF

Voltage

25 V dc

Mount Type

Surface

Packaging

Reel

Package/Case

2917

Equivalent Series Resistance ESR

250mΩ

Polarity

Polar

Automotive Standard

No

Tolerance ±

10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Pin Count

2

Hermetic Seal

No

Maximum Operating Temperature

125°C

Length

7.3mm

Depth

4.3mm

Standards/Approvals

RoHS

Series

TPS

Height

2.9mm

Electrolyte Type

Solid

Surge Voltage

20, 32V dc

Dissipation Factor

6%

Leakage Current

11.8μA

AVX TPS (D) Series of Tantalum Capacitors


The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits


Low ESR series of solid electrolyte capacitors

CV range 0.15-1500μF / 2.5-50V

Available in 14 different case sizes

Applications


Power supply applications

Medium power DC/DC converters

Axial 125°C (Tantalum)


Gerelateerde Links