KYOCERA AVX 10 μF Tantalum Tantalum Capacitor 35 V dc, Surface, TAJ Series
- RS-stocknr.:
- 136-0314
- Fabrikantnummer:
- TAJD106M035RNJ
- Fabrikant:
- KYOCERA AVX
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (op een haspel van 500)
€ 0,407
(excl. BTW)
€ 0,492
(incl. BTW)
- RS-stocknr.:
- 136-0314
- Fabrikantnummer:
- TAJD106M035RNJ
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Tantalum | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35 V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 1Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -20% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TAJ | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Leakage Current | 3.5μA | |
| Surge Voltage | 46V | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Tantalum | ||
Product Type Tantalum Capacitor | ||
Capacitance 10μF | ||
Voltage 35 V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 1Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -20% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series TAJ | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Leakage Current 3.5μA | ||
Surge Voltage 46V | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Gerelateerde Links
- KYOCERA AVX 10 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 10 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series
- KYOCERA AVX 2.2 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 15 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series
- KYOCERA AVX 2.2 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series
- KYOCERA AVX 15 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series