KYOCERA AVX 10 μF Tantalum Tantalum Capacitor 35 V dc, Surface, TAJ Series
- RS-stocknr.:
- 136-4630
- Fabrikantnummer:
- TAJD106M035RNJ
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 10 eenheden)*
€ 6,72
(excl. BTW)
€ 8,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 140 resterend, klaar voor verzending
- 120 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 220 stuk(s) vanaf 28 april 2026
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 40 | € 0,672 | € 6,72 |
| 50 - 190 | € 0,571 | € 5,71 |
| 200 - 490 | € 0,505 | € 5,05 |
| 500 + | € 0,451 | € 4,51 |
*prijsindicatie
- RS-stocknr.:
- 136-4630
- Fabrikantnummer:
- TAJD106M035RNJ
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Tantalum | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 10μF | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 1Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Hermetic Seal | No | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | TAJ | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Standards/Approvals | RoHS | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Leakage Current | 3.5μA | |
| Surge Voltage | 46V | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Tantalum | ||
Product Type Tantalum Capacitor | ||
Capacitance 10μF | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 1Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Hermetic Seal No | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series TAJ | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Standards/Approvals RoHS | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Leakage Current 3.5μA | ||
Surge Voltage 46V | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Gerelateerde Links
- KYOCERA AVX 10 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series
- KYOCERA AVX 10 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 2.2 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 15 μF Tantalum Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 15 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series
- KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series
- KYOCERA AVX 2.2 μF Tantalum Tantalum Capacitor 35 V dc TAJ Series