KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 35 V, Surface, TAJ Series
- RS-stocknr.:
- 136-2892
- Artikelnummer Distrelec:
- 304-30-111
- Fabrikantnummer:
- TAJE476K035RNJ
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 2 eenheden)*
€ 5,64
(excl. BTW)
€ 6,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 434 stuk(s) vanaf 17 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 2 - 8 | € 2,82 | € 5,64 |
| 10 - 18 | € 2,735 | € 5,47 |
| 20 - 48 | € 2,665 | € 5,33 |
| 50 - 98 | € 2,60 | € 5,20 |
| 100 + | € 2,525 | € 5,05 |
*prijsindicatie
- RS-stocknr.:
- 136-2892
- Artikelnummer Distrelec:
- 304-30-111
- Fabrikantnummer:
- TAJE476K035RNJ
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 47μF | |
| Voltage | 35 V | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 0.9Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.3mm | |
| Series | TAJ | |
| Standards/Approvals | RoHS | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 16.5μA | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 47μF | ||
Voltage 35 V | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 0.9Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.3mm | ||
Series TAJ | ||
Standards/Approvals RoHS | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Electrolyte Type Solid | ||
Leakage Current 16.5μA | ||
Dissipation Factor 6% | ||
- Land van herkomst:
- SV
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 35 V dc TAJ Series
- KYOCERA AVX 47 μF Tantalum Tantalum Capacitor 6.3 V TAJ Series
- KYOCERA AVX 47 μF Tantalum Tantalum Capacitor 16 V TAJ Series
- KYOCERA AVX 47 μF Tantalum Tantalum Capacitor 10 V TAJ Series
- KYOCERA AVX 47 μF Tantalum Tantalum Capacitor 20 V TAJ Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V TAJ Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 20 V TAJ Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 16 V TAJ Series