KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 25 V dc, Through Hole, Tap Series
- RS-stocknr.:
- 537-4261
- Fabrikantnummer:
- TAP335M025CCS
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 25 eenheden)*
€ 11,90
(excl. BTW)
€ 14,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 150 stuk(s) vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,476 | € 11,90 |
| 50 - 75 | € 0,405 | € 10,13 |
| 100 - 475 | € 0,358 | € 8,95 |
| 500 - 1975 | € 0,31 | € 7,75 |
| 2000 + | € 0,301 | € 7,53 |
*prijsindicatie
- RS-stocknr.:
- 537-4261
- Fabrikantnummer:
- TAP335M025CCS
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | MnO2 | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 25 V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Equivalent Series Resistance ESR | 5Ω | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Terminal Type | Solder | |
| Lead Style | Outside Bend | |
| Minimum Operating Temperature | -55°C | |
| Hermetic Seal | No | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | Tap | |
| Height | 9mm | |
| Standards/Approvals | RoHS | |
| Diameter | 4.5 mm | |
| Length | 9mm | |
| Electrolyte Type | Solid | |
| Lead Diameter | 0.5mm | |
| Leakage Current | 0.6μA | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology MnO2 | ||
Product Type Tantalum Capacitor | ||
Capacitance 3.3μF | ||
Voltage 25 V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Equivalent Series Resistance ESR 5Ω | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Terminal Type Solder | ||
Lead Style Outside Bend | ||
Minimum Operating Temperature -55°C | ||
Hermetic Seal No | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series Tap | ||
Height 9mm | ||
Standards/Approvals RoHS | ||
Diameter 4.5 mm | ||
Length 9mm | ||
Electrolyte Type Solid | ||
Lead Diameter 0.5mm | ||
Leakage Current 0.6μA | ||
Dissipation Factor 6% | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Gerelateerde Links
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 25 V Tap Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 25 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 25 V dc TPS Series
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 6.3 V, Tap Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 50 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V TAJ Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 20 V TPS Series