KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V, Surface, TPS Series
- RS-stocknr.:
- 699-3494
- Fabrikantnummer:
- TPSC335K035R0700
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 2,98
(excl. BTW)
€ 3,605
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,596 | € 2,98 |
| 50 + | € 0,566 | € 2,83 |
*prijsindicatie
- RS-stocknr.:
- 699-3494
- Fabrikantnummer:
- TPSC335K035R0700
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | MnO2 | |
| Capacitance | 3.3μF | |
| Voltage | 35 V | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Polarity | Positive | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Height | 2.6mm | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Surge Voltage | 46V | |
| Leakage Current | 1.2μA | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology MnO2 | ||
Capacitance 3.3μF | ||
Voltage 35 V | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance ESR 700mΩ | ||
Polarity Positive | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Height 2.6mm | ||
Depth 3.2mm | ||
Standards/Approvals RoHS | ||
Series TPS | ||
Electrolyte Type Solid | ||
Surge Voltage 46V | ||
Leakage Current 1.2μA | ||
Dissipation Factor 6% | ||
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 50 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 25 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 20 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 50 V dc TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 25 V dc TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 20 V dc TPS Series
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 35 V TPS Series