- RS-stocknr.:
- 547-9502
- Fabrikantnummer:
- TAJB107K006RNJ
- Fabrikant:
- KYOCERA AVX
25 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,118
(excl. BTW)
€ 0,143
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 + | € 0,118 | € 2,95 |
*prijsindicatie |
- RS-stocknr.:
- 547-9502
- Fabrikantnummer:
- TAJB107K006RNJ
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en compliance
Productomschrijving
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 1.7Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 10% |
Leakage Current | 6.3 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |