- RS-stocknr.:
- 547-9603
- Fabrikantnummer:
- TAJD107K020RNJ
- Fabrikant:
- KYOCERA AVX
50 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,933
(excl. BTW)
€ 1,129
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 75 | € 0,933 | € 23,325 |
100 - 225 | € 0,916 | € 22,90 |
250 + | € 0,903 | € 22,575 |
*prijsindicatie |
- RS-stocknr.:
- 547-9603
- Fabrikantnummer:
- TAJD107K020RNJ
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en compliance
Productomschrijving
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 500mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Leakage Current | 20 μA |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |