- RS-stocknr.:
- 548-3321
- Fabrikantnummer:
- TPSW686K006R0125
- Fabrikant:
- KYOCERA AVX
795 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,296
(excl. BTW)
€ 0,358
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 0,296 | € 1,48 |
*prijsindicatie |
- RS-stocknr.:
- 548-3321
- Fabrikantnummer:
- TPSW686K006R0125
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-15 |
Equivalent Series Resistance | 125mΩ |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 1.5mm |
Dimensions | 6 x 3.2 x 1.5mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Leakage Current | 4.3 μA |
- RS-stocknr.:
- 548-3321
- Fabrikantnummer:
- TPSW686K006R0125
- Fabrikant:
- KYOCERA AVX