KYOCERA AVX 220 μF MnO2 Tantalum Capacitor 6.3 V dc, Surface, TPS Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
167-6797
Fabrikantnummer:
TPSC227K006R0250
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Technology

MnO2

Product Type

Tantalum Capacitor

Capacitance

220μF

Packaging

Tape & Reel

Mount Type

Surface

Package/Case

6032-28

Polarity

Positive

Equivalent Series Resistance ESR

250mΩ

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

2.6mm

Standards/Approvals

RoHS

Series

TPS

Length

6mm

Depth

3.2mm

Electrolyte Type

Solid

Dissipation Factor

8%

Surge Voltage

8V

Leakage Current

13.9μA

TPS Series 2.5 to 6.3Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)

High ripple current capability

Low power and heat dissipation

Gerelateerde Links