Stanley FatMax 8 m Tape Measure, Metric, RSCAL

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
205-0949
Fabrikantnummer:
5-33-891
Fabrikant:
Stanley
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Stanley

Unit of Measure

Metric

Length

8m

Product Type

Tape Measure

Blade Width

32mm

Series

FatMax

Standards/Approvals

Class II accuracy

Case Material

Bi-Material

Calibrated

RSCAL

Vrijgesteld

Land van herkomst:
US

Stanley FATMAX Series Tape Measure, 8m Length, 32mm Blade Width - 5-33-891


This tape measure is a versatile tool ideal for both construction and general measuring tasks. With a length of 8m and a blade width of 32mm, it caters to both imperial and metric measurements. Its design combines durability with user-friendly features, making it suitable for professionals in various industries, including automation and electrical fields.

Features & Benefits


• Patented bi-material case enhances durability and comfort

• Airlock slide lock allows for effortless locking of the blade

• Blade armour protects the first 3” of the blade from damage

• Larger end hook offers secure grip on various materials

• Class II accuracy delivers reliable measurement every time

Applications


• Used for detailed measurements in construction projects

• Suitable for electrical installations requiring precise measurements

• Aids in mechanical engineering where accuracy is critical

• Beneficial for automation settings that rely on exact dimensions

How does the design improve comfort during use?


The bi-material case ensures a comfortable grip, reducing hand fatigue during prolonged use. This ergonomic design is crucial for professionals who often measure in challenging positions.

What advantages does the blade coating provide?


The Mylar® coating significantly enhances the blade's resistance to abrasion, ensuring it withstands tough job site conditions and lasts longer than standard lacquered blades.

How does the end hook benefit measuring uneven surfaces?


The 150% larger end hook allows for secure attachment to rounded or irregular shapes, improving accuracy and stability when measuring diverse materials.

What makes this measuring tool suitable for heavy-duty applications?


The robust construction, including the blade armour and reinforced end hook, makes it highly durable, reducing the risk of breakage even in demanding environments.

What is the significance of the blade standout feature?


The 4m blade standout enables easier reading and measuring at a distance without requiring assistance, which is invaluable for solo projects, especially in construction.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.