Crescent Series 500 30 m Tape Measure, Imperial, Metric
- RS-stocknr.:
- 286-6476
- Fabrikantnummer:
- ST30CM
- Fabrikant:
- Crescent
Subtotaal (1 eenheid)*
€ 23,11
(excl. BTW)
€ 27,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,11 |
*prijsindicatie
- RS-stocknr.:
- 286-6476
- Fabrikantnummer:
- ST30CM
- Fabrikant:
- Crescent
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
| Merk | Crescent | |
| Length | 30m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 9.6mm | |
| Open Case | No | |
| Series | Series 500 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Crescent | ||
Length 30m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 9.6mm | ||
Open Case No | ||
Series Series 500 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Crescent Lufkin Series 500 Long Fiberglass Tape is designed for durability and ease of use. Its dual-material case enhances durability, while the overmold surround provides a better grip with either hand. The tape features a dual-sided printed blade with nylon coating for longevity and versatility in various conditions. Additionally, the end hook clips into the housing to prevent it from catching on items during storage, ensuring convenience and safety.
3:1 gear ratio for fast winding
Handle tucks away for convenient storage and transport
Gerelateerde Links
- Crescent Series 500 10 m Tape Measure Metric
- Crescent Series 500 20 m Tape Measure Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure Imperial/Metric, Metric
- Crescent Legacy 5 m Tape Measure Metric
- Crescent Legacy 8 m Tape Measure Imperial
- Crescent Legacy 3 m Tape Measure Metric
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Crescent Legacy 8 m Tape Measure Imperial, RSCAL