Molex 216196-0001 Whip Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS-stocknr.:
- 215-0979
- Fabrikantnummer:
- 216196-0001
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 500 eenheden)*
€ 1.746,00
(excl. BTW)
€ 2.112,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.500 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 500 - 500 | € 3,492 | € 1.746,00 |
| 1000 - 1500 | € 3,08 | € 1.540,00 |
| 2000 - 4500 | € 2,933 | € 1.466,50 |
| 5000 + | € 2,787 | € 1.393,50 |
*prijsindicatie
- RS-stocknr.:
- 215-0979
- Fabrikantnummer:
- 216196-0001
- Fabrikant:
- Molex
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
| Merk | Molex | |
| RF Protocols | LoRaWAN | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Bandwidth | 47MHz | |
| Antenna Mount Type | Through Hole/Bolted | |
| Antenna Length | 196mm | |
| Maximum Frequency | 915MHz | |
| Gain | 2.5dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 868MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Series | 216196 | |
| Number of Bands | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
RF Protocols LoRaWAN | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Bandwidth 47MHz | ||
Antenna Mount Type Through Hole/Bolted | ||
Antenna Length 196mm | ||
Maximum Frequency 915MHz | ||
Gain 2.5dBi | ||
Connector Gender Male | ||
Minimum Frequency 868MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Series 216196 | ||
Number of Bands 1 | ||
- Land van herkomst:
- CN
The Molex LoRa external antenna which is flexible whip antennas operating on LoRa frequency bands and offering high performance and 360° coverage. It is used in smart city, smart meters, power devices.
Strong and stable wireless connection
Long range coverage
Gerelateerde Links
- Molex 216196-0001 Whip Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- Molex 216196-0011 Whip Omni-Directional Telemetry Antenna with SMA RP Connector, LoRaWAN
- Linx ANT-915-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan
- Linx ANT-868-NUB-SMA Whip Omnidirectional Telemetry Antenna with SMA Male Connector, LoRaWan
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HW-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-RH-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN