Fluke calibration Temperature Calibrator Accessory, For Use With 9009 Industrial Dual-Block Dry-Well
- RS-stocknr.:
- 284-2710
- Artikelnummer Distrelec:
- 301-35-893
- Fabrikantnummer:
- 3102-6
- Fabrikant:
- Fluke calibration
Subtotaal (1 eenheid)*
€ 180,00
(excl. BTW)
€ 217,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 180,00 |
*prijsindicatie
- RS-stocknr.:
- 284-2710
- Artikelnummer Distrelec:
- 301-35-893
- Fabrikantnummer:
- 3102-6
- Fabrikant:
- Fluke calibration
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
| Merk | Fluke calibration | |
| Product Type | Temperature Calibrator Accessory | |
| Accessory Type | Insert | |
| For Use With | 9009 Industrial Dual-Block Dry-Well | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke calibration | ||
Product Type Temperature Calibrator Accessory | ||
Accessory Type Insert | ||
For Use With 9009 Industrial Dual-Block Dry-Well | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
Fluke Temperature Calibrator Accessory, 9009 Compatible Device, Insert Accessory Type - 3102-6
This temperature calibrator accessory is an insert designed for use with a 9009 industrial dual-block dry-well. It functions as a replaceable component that fits into a dual-block dry-well system to support temperature calibration tasks in industrial environments. The accessory facilitates the insertion of devices under test into a controlled thermal cavity maintained by the parent dry-well unit.
Features and Benefits:
• Precision fit to host cavity ensures consistent thermal contact
• Compatible with dual-block architecture for simultaneous testing
• Enables straightforward replacement to minimise instrument downtime
• Constructed for integration with industrial dry-well systems
• Supports repeatable positioning to improve calibration reproducibility
• Compatible with dual-block architecture for simultaneous testing
• Enables straightforward replacement to minimise instrument downtime
• Constructed for integration with industrial dry-well systems
• Supports repeatable positioning to improve calibration reproducibility
Applications
• Suitable for insertion into 9009 industrial dual-block dry-well
• Used with temperature calibration setups in maintenance labs
• Ideal for routine field calibration of thermometers and probes
• Can be used for comparative checks between sensors simultaneously
• Used for replacing worn inserts to restore dry-well capability
• Used with temperature calibration setups in maintenance labs
• Ideal for routine field calibration of thermometers and probes
• Can be used for comparative checks between sensors simultaneously
• Used for replacing worn inserts to restore dry-well capability
How does it affect calibration turnaround times?
Replacing the insert restores correct probe positioning quickly, reducing equipment out-of-service time and allowing faster resumption of calibration sequences.
What compatibility considerations are there when selecting an insert?
Ensure the insert is specified for dual-block dry-well use and matches the host cavity geometry to maintain thermal interchange and probe contact reliability.
How does the insert influence thermal performance of the dry-well?
It provides the interface between the heated block and device under test, so its fit and material properties directly impact heat transfer uniformity and measurement repeatability.
Is this accessory intended for single- or multi-sensor checks?
It is designed to work within a dual-block dry-well environment, enabling simultaneous accommodation of multiple sensors for comparative or batch calibration tasks.
Gerelateerde Links
- Fluke calibration Temperature Calibrator Accessory, For Use With 9009 Industrial Dual-Block Dry-Well
- Fluke calibration Temperature Calibrator Accessory, For Use With 9102S Series
- Fluke calibration 4180-256 Temperature Calibrator
- Fluke calibration 9102S-256 Temperature Calibrator
- Fluke calibration 6102-256 Temperature Calibrator
- Fluke calibration 7102-256 Temperature Calibrator
- Fluke calibration 4181-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator