Fluke Fluke-714B Temperature Calibrator, UKAS
- RS-stocknr.:
- 803-6105
- Artikelnummer Distrelec:
- 300-04-367
- Fabrikantnummer:
- Fluke-714B
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 1.996,34
(excl. BTW)
€ 2.415,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.996,34 |
*prijsindicatie
- RS-stocknr.:
- 803-6105
- Artikelnummer Distrelec:
- 300-04-367
- Fabrikantnummer:
- Fluke-714B
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Battery Type | AA | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Accuracy | ± 0.010 % + 2 μA | |
| Temperature Scale | Centigrade | |
| Power Source | Battery | |
| Maximum Thermocouple Temperature | 1820°C | |
| Length | 188.5mm | |
| Height | 52.5mm | |
| Standards/Approvals | IEC 61010-1 | |
| Width | 84mm | |
| Weight | 524g | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Battery Type AA | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Accuracy ± 0.010 % + 2 μA | ||
Temperature Scale Centigrade | ||
Power Source Battery | ||
Maximum Thermocouple Temperature 1820°C | ||
Length 188.5mm | ||
Height 52.5mm | ||
Standards/Approvals IEC 61010-1 | ||
Width 84mm | ||
Weight 524g | ||
Calibrated UKAS | ||
Vrijgesteld
- Land van herkomst:
- CN
Fluke Temperature Calibrator, 0.010% Accuracy, AA Battery Type - Fluke-714B
This temperature calibrator provides portable, single‑function measurement and simulation for thermocouples and millivolt signals in field and workshop settings. Battery powered and compact, it is intended for technicians in automation, electronics, electrical and mechanical trades who require precise temperature sourcing and mA loop checks while working at height or on the move.
Features & Benefits
• 0.010%+2μA accuracy delivers precise source and measurement control
• Measures and simulates 17 thermocouple types for broad compatibility
• 0.001mA resolution with 0–24mA range supports tight loop diagnostics
• Dual inputs and backlit display improve visibility and comparison tasks
• Configurable 0%/100% sourcing enables quick linearity and ramp tests
• Battery operation on AA cells ensures true portable use in the field
• Measures and simulates 17 thermocouple types for broad compatibility
• 0.001mA resolution with 0–24mA range supports tight loop diagnostics
• Dual inputs and backlit display improve visibility and comparison tasks
• Configurable 0%/100% sourcing enables quick linearity and ramp tests
• Battery operation on AA cells ensures true portable use in the field
**Applications**
• Suitable for temperature transmitter calibration and commissioning
• Ideal for on‑site thermocouple verification and millivolt checks
• Used for loop checkout of 4–20mA control circuits during maintenance
• Can be used with portable probes for HVAC and industrial troubleshooting
• Used for traceable calibration workflows requiring UKAS‑grade performance
• Ideal for on‑site thermocouple verification and millivolt checks
• Used for loop checkout of 4–20mA control circuits during maintenance
• Can be used with portable probes for HVAC and industrial troubleshooting
• Used for traceable calibration workflows requiring UKAS‑grade performance
Which safety and environmental ratings are applicable during use?
It meets IEC 61010‑1 safety requirements, has IP52 ingress protection, and is specified for operation from -10°C to 50°C with defined humidity limits for non‑condensing environments.
How is pulsed transmitter support handled for PLC testing?
The device supports Pulsed transmitters and PLCs with Pulse widths down to 5 ms, allowing reliable sourcing and measurement with fast digital outputs.
What power supply and battery details should I plan for?
It runs from four AA batteries (NEDA 1.5A/IEC LR6) and retains power‑down settings for quick restart of repeated procedures.
What calibration traceability and specification periods are provided?
Units are supplied with a traceable calibration certificate and specifications available for both one‑year and two‑year intervals.
What physical attributes aid portability on site?
The handheld unit weighs 515 g, includes a magnetic hanging tool, and operates without mains power for convenient field deployment.
Gerelateerde Links
- Fluke Fluke-714B Temperature Calibrator
- Fluke Fluke-714B Temperature Calibrator, RSCAL
- Fluke Fluke-714B AR Thermocouple Calibrator
- Fluke Fluke-712B Temperature Calibrator, UKAS
- Fluke 724/APAC/EMEA Temperature Calibrator, UKAS
- Fluke Fluke-712B Temperature Calibrator
- Fluke FLUKE-724 Temperature Calibrator
- Fluke Fluke-712B Temperature Calibrator, RSCAL