Omron Output Module for use with E5EC
- RS-stocknr.:
- 215-3957
- Artikelnummer Distrelec:
- 304-11-354
- Fabrikantnummer:
- E58-CIFQ2-E
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 260,98
(excl. BTW)
€ 315,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,98 |
*prijsindicatie
- RS-stocknr.:
- 215-3957
- Artikelnummer Distrelec:
- 304-11-354
- Fabrikantnummer:
- E58-CIFQ2-E
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Output Module | |
| For Use With | E5EC | |
| Accessory Type | Adapter Cable | |
| Series | E5 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Output Module | ||
For Use With E5EC | ||
Accessory Type Adapter Cable | ||
Series E5 | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
Omron Output Module, For Use With E5EC, Also Included Cable - E58-CIFQ2-E
This output module is designed specifically tailored for digital temperature control applications. Its compact dimensions ensure seamless integration into various systems, with the capability to connect easily to a Programmable Logic Controller (PLC). The module allows for significant wiring simplification, making it ideal for modern industrial automation standards.
Features & Benefits
• High compatibility with E5EC models for versatile use
• Simplifies maintenance with a removable terminal block
• High-speed sampling at 50ms for responsive control
• User-friendly setup without the need for a power connection
• Facilitates reduced wiring work with Push-In Plus terminal blocks
• Dual displays enhance visibility for parameter monitoring
Applications
• Used alongside PLCs for effective temperature management
• Integrates into diagnostics with minimal wiring requirements
• Supports various temperature sensor types for diverse
• Utilised in industrial environments needing robust automation solutions
What is the installation procedure for achieving waterproofing with this module?
Ensure that the waterproof packing is installed during mounting, but be aware that group mounting may impede waterproofing. Position the module securely to prevent any leakage.
How does the integration with PLCs enhance system functionality?
This output module allows seamless communication for regulating temperature control, simplifying automation processes and enhancing operational efficiency.
Can I use various sensor types with the output module, and what are the benefits?
Yes, multiple sensor types can be connected, providing flexibility for specific measurement needs while maintaining accurate temperature monitoring and control.
What advantages does the removable terminal block feature offer?
The removable terminal block aids in simplifying maintenance and reduces downtime by allowing for easy wiring updates or replacements without affecting overall system integrity.
Gerelateerde Links
- Omron Windows XP/Vista/7/8/8.1/10/11 USB Cable for use with E5C Series/E5C-T Series, E5D Series and E5CB
- Omron E5EC DIN Rail Temperature Controller 1 Input OFF
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 4 Input, 4 Output Linear 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output SSR 240V ac PID Controller