Emko ESM-1520-N DIN Rail Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac On-Off, PID
- RS-stocknr.:
- 561-345
- Artikelnummer Distrelec:
- 304-11-631
- Fabrikantnummer:
- ESM-1520-N.5.18.0.2/01.00/2.3.0.0
- Fabrikant:
- Emko
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 561-345
- Artikelnummer Distrelec:
- 304-11-631
- Fabrikantnummer:
- ESM-1520-N.5.18.0.2/01.00/2.3.0.0
- Fabrikant:
- Emko
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Emko | |
| Output Type | 1 Relay, SSR | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 230V | |
| IP Rating | IP20 | |
| Length | 90mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS, REACH | |
| Mount Type | DIN Rail | |
| Series | ESM-1520-N | |
| Input Type | NTC | |
| Alles selecteren | ||
|---|---|---|
Merk Emko | ||
Output Type 1 Relay, SSR | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 230V ac | ||
Display Type 3 Digit LED | ||
Maximum Voltage 230V | ||
IP Rating IP20 | ||
Length 90mm | ||
Width 35mm | ||
Standards/Approvals RoHS, REACH | ||
Mount Type DIN Rail | ||
Series ESM-1520-N | ||
Input Type NTC | ||
- Land van herkomst:
- TR
Gerelateerde Links
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc PID, On-Off
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off, PID
- Emko ESM-3720 Panel Mount On-Off Temperature Controller 1 Input SSR 230V ac PID Controller
- Emko ESM-9944 Panel Mount Temperature Control Module 1 Input, 2 Output 2 Relay 230V ac PID Controller