Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 230V ac ON, OFF
- RS-stocknr.:
- 561-368
- Fabrikantnummer:
- ESM-3711-CN.5.12.0.1/00.00/1.1.0.0
- Fabrikant:
- Emko
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 561-368
- Fabrikantnummer:
- ESM-3711-CN.5.12.0.1/00.00/1.1.0.0
- Fabrikant:
- Emko
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Emko | |
| Output Type | 1 Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | ON, OFF | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 230V | |
| IP Rating | IP65 | |
| Length | 76mm | |
| Width | 34.5mm | |
| Standards/Approvals | RoHS, CE, EAC, REACH | |
| Input Type | PTC | |
| Mount Type | Panel Mount | |
| Series | ESM-3711-CN | |
| Panel Depth | 71mm | |
| Alles selecteren | ||
|---|---|---|
Merk Emko | ||
Output Type 1 Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type ON, OFF | ||
Maximum Supply Voltage 230V ac | ||
Display Type 4 digit LED | ||
Maximum Voltage 230V | ||
IP Rating IP65 | ||
Length 76mm | ||
Width 34.5mm | ||
Standards/Approvals RoHS, CE, EAC, REACH | ||
Input Type PTC | ||
Mount Type Panel Mount | ||
Series ESM-3711-CN | ||
Panel Depth 71mm | ||
- Land van herkomst:
- TR
Gerelateerde Links
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3711-HN Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3712-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off