Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- RS-stocknr.:
- 611-073
- Fabrikantnummer:
- 5TC9774-5PM00
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 141,40
(excl. BTW)
€ 171,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 141,40 |
*prijsindicatie
- RS-stocknr.:
- 611-073
- Fabrikantnummer:
- 5TC9774-5PM00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Temperature Control Module | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| IP Rating | IP20 | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Mount Type | Wall Mount | |
| Series | 5TC9774 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Temperature Control Module | ||
Maximum Current 16A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
IP Rating IP20 | ||
Width 55mm | ||
Standards/Approvals No | ||
Mount Type Wall Mount | ||
Series 5TC9774 | ||
- Land van herkomst:
- DE
The Siemens platinum metallic room temperature controller is specifically designed for underfloor heating, combining advanced technology with elegant design. The device manages the warmth of your living space with precision, creating a comfortable environment tailored to your needs. With an emphasis on electronic control, it ensures reliability and efficiency in maintaining desired temperatures. Its sleek appearance complements any interior, while its robust features guarantee optimal performance. This thermostat is not just a functional addition but also enhances the aesthetic quality of your home, making it a perfect choice for the modern homeowner.
Equipped with an adjustable temperature range for tailored comfort
Designed with an electronic control unit for enhanced precision
Features a remote sensor connection for flexible placement options
Incorporates a switch for supplementary heating to meet diverse needs
Includes a signal lamp for night reduction to save energy
Boasts a compact design making it suitable for various settings
Made with environmental considerations showcasing responsible manufacturing
Offers thermal feedback for improved temperature regulation
Gerelateerde Links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Siemens REV34 Wall On-Off Temperature Controller 250V Temperature Control
- RS PRO Temperature Control Module Temperature Control