Jumo diraVIEW Panel Digital Indicator 1 Input 30V
- RS-stocknr.:
- 185-7724
- Artikelnummer Distrelec:
- 302-44-803
- Fabrikantnummer:
- 701511/8-0000-23/000
- Fabrikant:
- Jumo
Subtotaal (1 eenheid)*
€ 322,54
(excl. BTW)
€ 390,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 322,54 |
*prijsindicatie
- RS-stocknr.:
- 185-7724
- Artikelnummer Distrelec:
- 302-44-803
- Fabrikantnummer:
- 701511/8-0000-23/000
- Fabrikant:
- Jumo
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
| Merk | Jumo | |
| Product Type | Digital Indicator | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Spring Cage Terminal | |
| Maximum Supply Voltage | 30V | |
| Digital Comms | Modbus RTU as Slave, RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 230V | |
| Standards/Approvals | cRUus | |
| Width | 48mm | |
| IP Rating | IP20, IP65 | |
| Input Type | Analogue | |
| Mount Type | Panel | |
| Series | diraVIEW | |
| Alles selecteren | ||
|---|---|---|
Merk Jumo | ||
Product Type Digital Indicator | ||
Number of Inputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Spring Cage Terminal | ||
Maximum Supply Voltage 30V | ||
Digital Comms Modbus RTU as Slave, RS485 | ||
Display Type LCD | ||
Maximum Voltage 230V | ||
Standards/Approvals cRUus | ||
Width 48mm | ||
IP Rating IP20, IP65 | ||
Input Type Analogue | ||
Mount Type Panel | ||
Series diraVIEW | ||
- Land van herkomst:
- DE
Min/max value memory and display
Hold function
Taring function for weighing applications
Customer-specific linearization (40 value pairs or polynomial)
Timer function
4 limit value monitoring functions
Individual user level
Separate application using structured text (ST code, optional)
Math and logic function (optional)
Fast wiring through PUSH IN technology
Analog output (optional)
RS485 interface (optional)
Additional analog and digital inputs via RS485 interface
Application
Display of temperatures, pressures, and other process variables
Gerelateerde Links
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input 240V
- Jumo diraVIEW Digital Indicator 240V ac
- Jumo diraVIEW Panel, DIN Rail Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW Panel Digital Indicator 1 Input Relay 240V
- Jumo 701511 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo JUMO diraVIEW DIN Rail 2 Output 0 to 20 mA Logic Output 0/14 V,
- Jumo 701510 Panel Mount Digital Indicator 3 Input Relay 30V dc Controller