Omron E53 DIN Rail Controller 2 Input, 2 Output 4 to 20 mA 240V
- RS-stocknr.:
- 215-3949
- Fabrikantnummer:
- E53-C3
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 127,16
(excl. BTW)
€ 153,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 127,16 |
*prijsindicatie
- RS-stocknr.:
- 215-3949
- Fabrikantnummer:
- E53-C3
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Controller | |
| Output Type | 4 to 20 mA | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | No | |
| Series | E53 | |
| Mount Type | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Controller | ||
Output Type 4 to 20 mA | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals No | ||
Series E53 | ||
Mount Type DIN Rail | ||
- Land van herkomst:
- JP
The Omron digital process controller series has field configurable output options and water resistant front panels which are IP66/NEMA 4X rated. The process controller has serial communication and also supports front panel programming .
Advanced PID, or fuzzy self-tuning
Conforms to UL, CSA and CE standards
Remote set point with optional event input board
Set point ramp
Gerelateerde Links
- Omron E53 Panel Mount Controller 2 Input, 2 Output Relay 240V
- Omron E53 DIN Rail Controller 2 Input Logic, Solid State Relay 240V On/Off+Dual PID with Auto-Tuning
- Omron E5AN Panel Mount Controller 2 Input, 2 Output Relay 240V
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output 2 Relay 240V ac PID Controller
- Omron E5CC DIN Rail PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output 2 Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail Controller 2 Input On-Off, 2-PID Controller