Eliwell ID NEXT Panel Controller 2 Input, 4 Output Relay 230V On-Off
- RS-stocknr.:
- 219-1948
- Fabrikantnummer:
- ID NEXT 978-PTC/NTC-230V-1NTC
- Fabrikant:
- Eliwell
Subtotaal (1 eenheid)*
€ 174,19
(excl. BTW)
€ 210,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 174,19 |
*prijsindicatie
- RS-stocknr.:
- 219-1948
- Fabrikantnummer:
- ID NEXT 978-PTC/NTC-230V-1NTC
- Fabrikant:
- Eliwell
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
| Merk | Eliwell | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 17A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V | |
| Diagnostics | Yes | |
| Maximum Voltage | 230V | |
| Length | 80.5mm | |
| IP Rating | IP65 | |
| Width | 34.5mm | |
| Standards/Approvals | EN | |
| Mount Type | Panel | |
| Series | ID NEXT | |
| Panel Depth | 60.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eliwell | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 17A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V | ||
Diagnostics Yes | ||
Maximum Voltage 230V | ||
Length 80.5mm | ||
IP Rating IP65 | ||
Width 34.5mm | ||
Standards/Approvals EN | ||
Mount Type Panel | ||
Series ID NEXT | ||
Panel Depth 60.5mm | ||
- Land van herkomst:
- IT
The Eliwell IDNext 978-PTC/NTC-230V-1NTC is of electronic controllers for managing refrigerated cabinets, display units and refrigerated units.
Reduced Installation Time
Max/Min Temperature Alarm
Gerelateerde Links
- Eliwell ID NEXT Panel Controller 3 Input, 2 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 3 Input, 3 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 2 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 3 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 12V On-Off
- Eliwell DR 985 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- Eliwell DR 983 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller