RS PRO Panel Mount PID Temperature Controller 2 Input, 3 Output Relay, SSR 240V On-Off, PID Controller
- RS-stocknr.:
- 222-8153
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 250,73
(excl. BTW)
€ 303,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 250,73 |
*prijsindicatie
- RS-stocknr.:
- 222-8153
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay, SSR | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, PID Controller | |
| Maximum Supply Voltage | 240V | |
| Display Type | LED | |
| Maximum Voltage | 240V | |
| Length | 48mm | |
| IP Rating | IP65, IP20 | |
| Width | 96mm | |
| Standards/Approvals | CE | |
| Mount Type | Panel Mount | |
| Series | RS PRO | |
| Input Type | Thermocouple, RTD | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type PID Temperature Controller | ||
Output Type Relay, SSR | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, PID Controller | ||
Maximum Supply Voltage 240V | ||
Display Type LED | ||
Maximum Voltage 240V | ||
Length 48mm | ||
IP Rating IP65, IP20 | ||
Width 96mm | ||
Standards/Approvals CE | ||
Mount Type Panel Mount | ||
Series RS PRO | ||
Input Type Thermocouple, RTD | ||
- Land van herkomst:
- TR
RS PRO ESM-9420 PID Temperature Controller
Introducing a high-quality digital process controller unit from the trusted brand RS PRO. This universal input controller is designed for controlling temperatures and measuring temperatures values. Upon inspection, the unit is sturdy, simple to set up, easy to use, and packed with features such as programmable heating and cooling. Our process controller is available with a 100 to 240V supply voltage and operates with a high degree of accuracy.
Why would you choose this controller?
The RS PRO ESM-9420 is the universal input temperature controller having 4 digits process (PV) and 4 digits process set value (SV) display. This controller has adaptation of PID coefficients to the system with self-tune and auto tune operation.
Features and Benefits
Specifications
Applications
FAQs
What does PID mean?
PID means Proportional Integral Derivative
Approvals
CE
Gerelateerde Links
- RS PRO Panel Mount PID Temperature Controller 3 Input SSR 240V PID Controller, On-Off
- RS PRO Panel Mount PID Temperature Controller 2 Input Relay 240V PID Controller, On-Off
- RS PRO Panel Mount PID Temperature Controller 3 Input Relay 240V On-Off, PID Controller
- RS PRO Panel Mount PID Temperature Controller 3 Input SSR 240V On-Off, PID Controller
- West Instruments N2300 Panel PID Temperature Controller 1 Input SSR 240V ac On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 240V ac On-Off
- RS PRO Panel Mount PID Temperature Controller SSR 240V ac On-Off
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 230V PID Controller, On-Off