Honeywell Technologies HIH Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±3 %, 8-Pin
- RS-stocknr.:
- 203-6368
- Fabrikantnummer:
- HIH7131-000-001
- Fabrikant:
- Honeywell
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 203-6368
- Fabrikantnummer:
- HIH7131-000-001
- Fabrikant:
- Honeywell
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
| Merk | Honeywell | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | Serial-SPI | |
| Accuracy | ±3 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | SOIC | |
| Series | HIH | |
| Length | 4.9mm | |
| Height | 1.91mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type Serial-SPI | ||
Accuracy ±3 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type SOIC | ||
Series HIH | ||
Length 4.9mm | ||
Height 1.91mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Land van herkomst:
- MX
The Honeywell HIH7000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Gerelateerde Links
- Honeywell Technologies HIH Series Surface Mount ±3 %, 8-Pin
- Honeywell Technologies HIH Series Surface Mount ±4.5 %,
- Honeywell Technologies HIH-6000 Series Surface Mount ±4.5 %,
- Honeywell Technologies HIH Series Surface Mount ±2 %, 8-Pin
- Honeywell Technologies HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C,
- Honeywell Technologies HIH Series Through Hole Mount ±3 %,
- Honeywell Technologies HIH6100 Series Surface Mount ±5 %,
- Honeywell Temperature & Humidity Sensor Serial-SPI 8 Pins