Amphenol Advanced Sensors T9602 Series, Analogue, Digital Output Temperature & Humidity Sensor, Cable, I2C, ±2 %, 4-Pin
- RS-stocknr.:
- 257-9568
- Fabrikantnummer:
- T9602-3-D-1
- Fabrikant:
- Amphenol Advanced Sensors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 40,96
(excl. BTW)
€ 49,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 29 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 40,96 |
| 10 - 24 | € 35,83 |
| 25 - 49 | € 34,38 |
| 50 - 74 | € 33,50 |
| 75 + | € 32,66 |
*prijsindicatie
- RS-stocknr.:
- 257-9568
- Fabrikantnummer:
- T9602-3-D-1
- Fabrikant:
- Amphenol Advanced Sensors
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
| Merk | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue, Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Cable | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Package Type | OEM | |
| RH Range | 0 to 95 % | |
| Standards/Approvals | Cable UL VW-1 Certified, Halogen Free Design, REACH, IP67 Certified, RoHS | |
| Series | T9602 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue, Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Cable | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Package Type OEM | ||
RH Range 0 to 95 % | ||
Standards/Approvals Cable UL VW-1 Certified, Halogen Free Design, REACH, IP67 Certified, RoHS | ||
Series T9602 | ||
Automotive Standard No | ||
- Land van herkomst:
- MX
The Amphenol Advanced Sensors telaire T9602 IP67 harsh environment humidity & temperature sensor is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application, telaire T9602 provides linearized output signals in one of two interfaces digital output or pulse density modulated output convertible to an analogue signal to meet a wider range of customer requirements.
Fully-calibrated and temperature-compensated
IP67 certified water resistant
Digital output or pulse density modulated output converted to analogue
Available in multiple flexible cable lengths
Precise and accurate±2% RH, ±0.5°C, 14 bit resolution
Low current consumption
Reliable in harsh environments.
Flexible mounting options
Gerelateerde Links
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Amphenol Advanced Sensors T9602 Series Grommet ±2 %, 4-Pin
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors T9602 Series Grommet ±2 %, 4-Pin
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin