Microchip TCN75A Series, Digital Output Temperature Sensor, Surface Mount, I2C, ±2°C, 8-Pin SOIC
- RS-stocknr.:
- 264-8908
- Fabrikantnummer:
- TCN75AVOA713
- Fabrikant:
- Microchip
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 264-8908
- Fabrikantnummer:
- TCN75AVOA713
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Standards/Approvals | RoHS | |
| Series | TCN75A | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Standards/Approvals RoHS | ||
Series TCN75A | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Automotive Standard No | ||
The Microchip 2-Wire serial digital temperature sensor is capable of reading temperatures from -40°C to +125°C. It notifies the host controller when the ambient temperature exceeds a user programmed set point. The ALERT output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the sensor is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis and configuring the device. Small physical size, low installed cost and ease of use make the it an ideal choice for implementing sophisticated temperature system management schemes in a variety of applications.
2-wire I²C™/SMBus Compatible Interface
User Selectable 9- to 12-Bit Resolution
±3°C Accuracy from +25°C to +125°C
Low Operating Current: 500 μA (max)
Shutdown Mode: 2 μA (max)
Power Saving One-Shot Temperature Conversion Measurement
Multi-drop capability
AEC-Q100 Qualified Grade 1
Gerelateerde Links
- Microchip TCN75A Series Surface Mount ±2°C, 8-Pin SOIC
- Microchip TCN75A Series Surface Mount 2 Wire 8-Pin
- Microchip TC622 Series Surface Mount 5 °C, 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip Surface Mount SMBus 8-Pin SOIC
- Microchip Surface Mount SMBus 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC