Testo Magnetic Adapter for Use with testo Saveris 2
- RS-stocknr.:
- 145-0239
- Artikelnummer Distrelec:
- 304-11-509
- Fabrikantnummer:
- 0554 2001
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 23,00
(excl. BTW)
€ 27,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,00 |
*prijsindicatie
- RS-stocknr.:
- 145-0239
- Artikelnummer Distrelec:
- 304-11-509
- Fabrikantnummer:
- 0554 2001
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Accessory Type | Magnetic Adapter | |
| Product Type | Magnetic Adapter | |
| For Use With | testo Saveris 2 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Accessory Type Magnetic Adapter | ||
Product Type Magnetic Adapter | ||
For Use With testo Saveris 2 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Testo Magnetic Adapter, For Use With Wall Bracket, Screws Included - 0554 2001
Need an easy way to attach your measuring instrument to a metal surface? Stick with this magnetic adapter from Testo. It attaches to a wall bracket (876-5516) to hold your data logger from the Saveris 2 series securely in place on a refrigerator or freezer. This helps prevent it from slipping or falling while keeping it at eye level, making it a cinch to take temperature readings. Data loggers in the Saveris 2 series are WiFi-compatible, so you can access measurement data any time and anywhere via your smartphone, tablet or PC.
• Supplied with two screws for ease of installation
• Compatible bracket has a USB cable holder to prevent damage to your wires
Applications
• Food industry
• Restaurant facilities
• Testing and compliance
Attach your WiFi data loggers directly to magnetic surfaces with the magnetic adapter for the testo Saveris 2 wall bracket.
What's the operating temperature range of data loggers in the Saveris 2 series?
Attach the wall bracket for testo Saveris 2 directly to a refrigerator or freezer
The data loggers have a wide operating temperature range of -30°C to +50°C for use in harsh environments.
Gerelateerde Links
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2, RSCAL
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2, 176 H1
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2 RSCAL
- Testo for Use with testo Saveris 2 testo 150, testo 175
- Testo for Use with testo 175 testo Saveris 2, testo 150
- Testo Door Contact Cable for Use with testo Saveris 2
- Testo Wall Attachment for Use with testo Saveris 2