Fluke Thermocouple Extension Cable for Use with Type K Thermometer
- RS-stocknr.:
- 850-7679
- Fabrikantnummer:
- 80PK-EXT
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 108,00
(excl. BTW)
€ 130,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,00 |
*prijsindicatie
- RS-stocknr.:
- 850-7679
- Fabrikantnummer:
- 80PK-EXT
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Accessory Type | Thermocouple Extension Cable | |
| Product Type | Temperature Probe Cable | |
| For Use With | Type K Thermometer | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Accessory Type Thermocouple Extension Cable | ||
Product Type Temperature Probe Cable | ||
For Use With Type K Thermometer | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
Fluke Temperature Probe Cable, Type K Compatibility, Thermocouple Extension Cable - 80PK-EXT
This temperature probe cable is an accessory designed to extend thermocouple connections for Type K thermometers in measurement setups. It functions as a thermocouple extension lead compatible with Fluke instruments, enabling signals from a Type K sensor to be routed to handheld or bench thermometry equipment in situations where the probe cannot be directly connected.
Features and Benefits:
• Compatible with Type K sensors for standardised signal continuity
• Tailored for use with Fluke measurement instruments
• Maintains thermocouple polarity for accurate readings
• Functions as an extension between probe and thermometer
• Lightweight construction reduces strain on probe connections
• Tailored for use with Fluke measurement instruments
• Maintains thermocouple polarity for accurate readings
• Functions as an extension between probe and thermometer
• Lightweight construction reduces strain on probe connections
Applications
• Used with handheld Type K thermometers in field testing
• Suitable for extending sensor reach in laboratory benches
• Ideal for connecting remote temperature probes on plant equipment
• Can be used for maintenance checks on HVAC systems
• Employed when temporary sensor relocation is required
• Suitable for extending sensor reach in laboratory benches
• Ideal for connecting remote temperature probes on plant equipment
• Can be used for maintenance checks on HVAC systems
• Employed when temporary sensor relocation is required
Is this cable intended to change thermocouple type compatibility?
No, it preserves the Type K thermocouple type and is not an adapter between different thermocouple standards.
Will this lead affect signal transmission to test instruments?
It acts as an extension cable designed to carry the thermocouple signal to compatible instruments without altering the sensor output characteristics.
Can it be used with instruments other than Fluke?
It is specified for use with Fluke thermometry equipment but functions as a standard Type K extension where connector compatibility is met.
Does the cable provide any additional sensor functionality?
The cable serves solely to extend the thermocouple connection and does not add sensing, conditioning, or amplification features.
Gerelateerde Links
- Fluke Thermocouple Extension Cable for Use with Type J Thermometer
- Fluke Type K Pipe Clamp Type K Thermocouple Temperature Probe 149 °C Max
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter, 816 °C Max
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter RSCAL
- Fluke Type K General Temperature Probe 3.2 mm Diameter, 1090 °C Max
- Fluke Type K Surface Temperature Probe 12.5 mm Diameter, 260 °C Max
- Fluke Type K Conical Penetration Temperature Probe 3.4 mm Diameter, 350 °C Max
- Fluke Type K General Temperature Probe 3.2 mm Diameter RSCAL