RS PRO K General Temperature Probe, 300 mm Length, 1.5 mm Diameter, 1100 °C Max, SYSCAL
- RS-stocknr.:
- 282-990
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 99,83
(excl. BTW)
€ 120,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 49 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,83 |
*prijsindicatie
- RS-stocknr.:
- 282-990
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | General | |
| Probe Length | 300mm | |
| Probe Diameter | 1.5mm | |
| Maximum Temperature Measurement | 1100°C | |
| Minimum Temperature Measurement | -200°C | |
| Cable Length | 2m | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type General | ||
Probe Length 300mm | ||
Probe Diameter 1.5mm | ||
Maximum Temperature Measurement 1100°C | ||
Minimum Temperature Measurement -200°C | ||
Cable Length 2m | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
- Land van herkomst:
- GB
RS PRO General Purpose Mineral Insulated Probes
From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features & Benefits
• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%
Tough polyurethane cable
• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability
Polypropylene handles
Polypropylene is extremely tough and Durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.
Applications
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO K General Temperature Probe 3 mm Diameter SYSCAL
- RS PRO K General Temperature Probe 1.5 mm Diameter SYSCAL
- RS PRO K General Temperature Probe 6 mm Diameter SYSCAL
- RS PRO K Dome General Temperature Probe 3 mm Diameter SYSCAL
- RS PRO K General Temperature Probe 1.5 mm Diameter, 1100 °C Max
- RS PRO K General Temperature Probe 3 mm Diameter, 1100 °C Max
- Testo K Immersion Temperature Probe 1.5 mm Diameter SYSCAL
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max