Hanna Instruments K Temperature Probe
- RS-stocknr.:
- 176-4654
- Fabrikantnummer:
- HI766HD
- Fabrikant:
- Hanna Instruments
Subtotaal (1 eenheid)*
€ 58,82
(excl. BTW)
€ 71,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,82 |
*prijsindicatie
- RS-stocknr.:
- 176-4654
- Fabrikantnummer:
- HI766HD
- Fabrikant:
- Hanna Instruments
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
| Merk | Hanna Instruments | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Cable Length | 1m | |
| Accuracy | ±0.5°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Hanna Instruments | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Cable Length 1m | ||
Accuracy ±0.5°C | ||
Connector Type Mini Plug | ||
Standards/Approvals CE | ||
Vrijgesteld
- Land van herkomst:
- RO
The Hanna Instruments probe handle allows the connection of any HI766PX thermocouple probe.
For improved handling of probes, a probe-holder handle is fitted to a 1 metre cable is also available
Thermocouple probes Type K
Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.
Gerelateerde Links
- Hanna Instruments K Temperature Probe, 50 °C Max
- Hanna Instruments Type K Temperature Probe
- Hanna Instruments Temperature Probe Temperature Probe, 120 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max
- Hanna Instruments K Air Temperature Probe 3 mm Diameter, 300 °C Max
- Hanna Instruments K Surface Temperature Probe 16 mm Diameter, 650 °C Max
- Hanna Instruments K Penetration Temperature Probe 3 mm Diameter, 900 °C Max