RS PRO Type K Pipe Clamp Surface Temperature Probe, 110 mm Length, 25 mm Diameter, 150 °C Max, RSCAL
- RS-stocknr.:
- 202-0866
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 81,53
(excl. BTW)
€ 98,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 125 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 81,53 |
*prijsindicatie
- RS-stocknr.:
- 202-0866
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Pipe Clamp | |
| Probe Type | Surface | |
| Probe Length | 110mm | |
| Probe Diameter | 25mm | |
| Maximum Temperature Measurement | 150°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 2m | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Pipe Clamp | ||
Probe Type Surface | ||
Probe Length 110mm | ||
Probe Diameter 25mm | ||
Maximum Temperature Measurement 150°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 2m | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Type K Temperature Probe
From RS PRO comes a range of high quality and great Value type K temperature probes. Being able to maintain temperature accuracy readings of ±0.25% these 2 meter wire type K probes offer a fantastic solution to temperature measurement. This type k probe is especially suitable for the measurement of pipe temperatures.
This Type K probe simply clamps onto the pipe, which has a sensor located in such a way that ensures good thermal contact with the pipe.
K-Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.
Features and benefits
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Gerelateerde Links
- RS PRO Type K Pipe Clamp Surface Temperature Probe 25 mm Diameter, 150 °C Max
- Fluke Type K Pipe Clamp Type K Thermocouple Temperature Probe 149 °C Max
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter RSCAL
- RS PRO K Surface Temperature Probe 10 mm Diameter RSCAL
- Testo Type K Pipe Clamp Surface Temperature Probe 100 °C Max
- RS PRO K Disc Surface Temperature Probe 6 mm Diameter RSCAL
- RS PRO Type K Bow Surface Temperature Probe 60 mm Diameter RSCAL
- RS PRO K Ribbon Band Surface Temperature Probe 10 mm Diameter RSCAL