RS PRO Type K Pencil Needle Temperature Probe, 100 mm Length, 6 mm Diameter, 250 °C Max, RSCAL
- RS-stocknr.:
- 202-0873
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 86,33
(excl. BTW)
€ 104,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 86,33 |
*prijsindicatie
- RS-stocknr.:
- 202-0873
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Pencil | |
| Probe Type | Needle | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 250°C | |
| Minimum Temperature Measurement | -100°C | |
| Cable Length | 2m | |
| Accuracy | ±0.5 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Pencil | ||
Probe Type Needle | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 250°C | ||
Minimum Temperature Measurement -100°C | ||
Cable Length 2m | ||
Accuracy ±0.5 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO K Pencil Needle 100 mm Length 250 °C Max
- RS PRO Type K Pencil Needle Temperature Probe 6 mm Diameter, 250 °C Max
- RS PRO K Pencil Needle 100 mm Length 250 °C Max, SYSCAL
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL
- RS PRO Type K Needle Needle 300 mm Length 250 °C Max
- RS PRO Type K Needle General 115 mm Length 250 °C Max
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter RSCAL