RS PRO PT100 Perforated Air Temperature Probe, 110 mm Length, 4 mm Diameter, 50 °C Max
- RS-stocknr.:
- 204-8383
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 107,05
(excl. BTW)
€ 129,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 107,05 |
*prijsindicatie
- RS-stocknr.:
- 204-8383
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Tip Type | Perforated | |
| Probe Type | Air | |
| Probe Length | 110mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 50°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.15 °C (±0.2%) | |
| Connector Type | DIN | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Tip Type Perforated | ||
Probe Type Air | ||
Probe Length 110mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 50°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.15 °C (±0.2%) | ||
Connector Type DIN | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO PT100 RTD Perforated Air Temperature Probe
Introducing the range of RS PRO high-quality PT100 Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for Air or gas temperature measurement. The probe has been designed with a straight handle for better and steadier control when measuring, ensuring reliable results, and features a 2 m long Durable cable with a DIN type plug, offering quick and easy installation, especially when time and resource is limited. The probe has a robust stainless steel perforated construction, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.
Features and Benefits:
Applications:
Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:
What is a PT100 Probe?
A PT100 probe is a rugged and Durable temperature sensor probe. The PT100 sensor element is mounted inside a metal sheath or probe which protects it from being damaged by the surrounding environment when it is inserted into the process to be measured. The other end of the probe features a 4-wire DIN connectort.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO NTC Stainless steel perforated Air Temperature Probe 4 mm Diameter, 150 °C Max
- RS PRO Centre Tapped Stainless steel perforated Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO RTD Air Temperature Probe 4 mm Diameter, 50 °C Max
- Pico Technology PT100 Air Temperature Probe 3.3 mm Diameter, 250 °C Max
- Digitron Temperature Air Temperature Probe, 110 °C Max
- RS PRO Air Temperature Probe 4 mm Diameter, 400 °C Max
- Digitron Temperature Air Temperature Probe SYSCAL
- RS PRO K Air Temperature Probe 4 mm Diameter, 750 °C Max