RS PRO Type K Magnetic Surface Temperature Probe, 5 mm Length, 10 mm Diameter, 1372 °C Max
- RS-stocknr.:
- 204-8396
- Artikelnummer Distrelec:
- 304-02-870
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 132,96
(excl. BTW)
€ 160,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 56 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 132,96 |
*prijsindicatie
- RS-stocknr.:
- 204-8396
- Artikelnummer Distrelec:
- 304-02-870
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Surface | |
| Probe Tip Type | Magnetic | |
| Temperature Scale | Fahrenheit, F, °C | |
| Probe Length | 5mm | |
| Probe Diameter | 10mm | |
| Maximum Temperature Measurement | 1372°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±1.5°C (±0.25 %) | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Surface | ||
Probe Tip Type Magnetic | ||
Temperature Scale Fahrenheit, F, °C | ||
Probe Length 5mm | ||
Probe Diameter 10mm | ||
Maximum Temperature Measurement 1372°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±1.5°C (±0.25 %) | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO Type K Temperature Probe with Magnetic Tip
Introducing the range of RS PRO high-quality Type K Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for temperature measurement on ferrous metal surfaces thanks to the 10 mm magnetic probe tip. The probe has been designed with a coiled cable for greater flexibility in hard to reach areas when measuring, ensuring reliable results, and features a 2 m long Durable cable with a moulded mini plug, offering quick and easy installation, especially when time and resource is limited. The probe has a robust construction, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.
Features and Benefits:
Applications:
Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:
What is a Type K Probe?
One of the most common sensors used in temperature probes, the Type K thermocouple sensor is well known for being highly accurate and durable, while also being versatile enough to be used in a range of environments. They are often used for industrial purposes as they can withstand much higher temperatures than other temperature sensors, while still performing at their optimum.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
- PeakTech K K Temperature Probe 200 °C Max
- RS PRO K K-Type Velcro Probe Temperature Probe 20 mm Diameter, 750 °C Max
- PeakTech K K Temperature Probe 14mm Diameter, +500 °C Max
- PeakTech Type K Bead Probe Bead Temperature Probe 250 °C Max
- Martindale K Point K Temperature Probe 3.3 mm Diameter, 250 °C Max
- Prosensor K K Temperature Probe 12 mm Diameter, 400 °C Max
- Fluke K General Temperature Probe +150 °C Max