Testo PT100 Needle PT100 Temperature Probe, 90 mm Length, 4 mm Diameter, 150 °C Max
- RS-stocknr.:
- 272-6540
- Fabrikantnummer:
- 0572 2163
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 178,84
(excl. BTW)
€ 216,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 178,84 |
*prijsindicatie
- RS-stocknr.:
- 272-6540
- Fabrikantnummer:
- 0572 2163
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | PT100 | |
| Probe Tip Type | Needle | |
| Probe Length | 90mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 150°C | |
| Cable Length | 1.4m | |
| Accuracy | ±0.15°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type PT100 | ||
Probe Tip Type Needle | ||
Probe Length 90mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 150°C | ||
Cable Length 1.4m | ||
Accuracy ±0.15°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Testo Digital Pt100 cable temperature probe make it possible to carry out high precision measurements even in a regulated environment. The digital probes can be used with the testo 150 TUC4 data logger module and benefit from the versatility of the testo Saveris 1 environmental monitoring system. Use either different communication infrastructures such as WLAN or Ethernet or the state of the art testo Ultra Range radio technology for unparalleled, secure and efficient long range communication in a proprietary network.
High precision digital probe
Easy handling and installation
No gaps in the measured values
Wide temperature measuring range
No need to remove the data loggers
Gerelateerde Links
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 6 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 300 °C Max
- Testo PT100 Needle Digital Temperature Probe 3 mm Diameter, 400 °C Max
- Chauvin Arnoux PT100 Needle PT100 Temperature Probe 6 mm Diameter, 90 °C Max
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2
- Testo NTC Needle NTC Temperature Probe, 120 °C Max
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2, RSCAL