RS PRO Type K Type K Thermocouple Air Temperature Probe, 110 mm Length, 4 mm Diameter, 750 °C Max
- RS-stocknr.:
- 342-8990
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 55,21
(excl. BTW)
€ 66,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 45 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 22 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,21 |
*prijsindicatie
- RS-stocknr.:
- 342-8990
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Air Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Type K Thermocouple | |
| Probe Length | 110mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 750°C | |
| Minimum Temperature Measurement | -100°C | |
| Cable Length | 2m | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Air Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Type K Thermocouple | ||
Probe Length 110mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 750°C | ||
Minimum Temperature Measurement -100°C | ||
Cable Length 2m | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Type K and T Air Probes
From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter, 750 °C Max
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter RSCAL
- RS PRO K Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO K Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO K Exposed Junction (Thermocouple Welder) Air Temperature Probe 4 mm Diameter, 400 °C Max
- RS PRO K Exposed Junction (Thermocouple Welder) Air Temperature Probe 4 mm Diameter RSCAL
- RS PRO Type K Type K Thermocouple Handle Probe 3 mm Diameter, 250 °C Max