Testo Insertion Temperature Probe, 500 mm Length, 1.5 mm Diameter, 350 °C Max
- RS-stocknr.:
- 512-0604
- Fabrikantnummer:
- 0628 0023
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 65,00
(excl. BTW)
€ 78,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,00 |
*prijsindicatie
- RS-stocknr.:
- 512-0604
- Fabrikantnummer:
- 0628 0023
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Product Type | Temperature Probe | |
| Probe Type | Insertion | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Probe Length | 500mm | |
| Probe Diameter | 1.5mm | |
| Maximum Temperature Measurement | 350°C | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.2°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | EN 60584-260751IP54IP65IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Product Type Temperature Probe | ||
Probe Type Insertion | ||
Temperature Scale Centigrade, Fahrenheit | ||
Probe Length 500mm | ||
Probe Diameter 1.5mm | ||
Maximum Temperature Measurement 350°C | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.2°C | ||
Connector Type Mini Plug | ||
Standards/Approvals EN 60584-260751IP54IP65IP67 | ||
Vrijgesteld
- Land van herkomst:
- DE
Testo Temperature Probe, Type T Thermocouple, 5s Reaction Time - 0628 0023
This temperature probe from Testo is Ideal for taking readings in hard-to-reach places. It has a long length of 500mm and a Compact diameter of 1.5mm to fit into tight areas. The probe has a broad temperature measuring range between -50°C and +350°C for use in demanding applications. Thanks to the stainless steel housing, it's resistant to corrosion and wear for durability in harsh environments.
Features & Benefits
• Fast reaction time of 5s for quick readings
• Light weight of 10g makes it easy to handle for long periods of time
• Accuracy of +0.5°C for precise results
Applications
• Commercial kitchens
• Safety testing
• Food production
What thermometer can I use with this probe?
Use this probe with Testo's 175 T3 temperature data logger (810-5683) to accurately take, save and compare temperatures.
Testo 926 food thermometer
Portable thermometer for type T thermocouple.
Fast and accurate readings. Ideal for measuring in an environment such as the food industry.
'Hold'' function freezes display of the last reading.
Auto power-off if not being used.
Probes must be ordered separately.
Gerelateerde Links
- Testo Type T Surface Temperature Probe 350 °C Max
- Testo Type K Penetration Temperature Probe 1 mm Diameter, 120 °C Max
- Testo Type T Surface Temperature Probe 350 °C Max, RSCAL
- Testo Penetration 115 mm Length 350 °C Max
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Penetration 115 mm Length 350 °C Max, RSCAL
- Testo K Temperature Probe 1.5 mm Diameter, 250 °C Max