Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe, 115 mm Length, 5 mm Diameter, 300 °C Max, RSCAL
- RS-stocknr.:
- 911-9563
- Fabrikantnummer:
- 0602 0393
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 260,36
(excl. BTW)
€ 315,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,36 |
*prijsindicatie
- RS-stocknr.:
- 911-9563
- Fabrikantnummer:
- 0602 0393
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Stepped | |
| Probe Type | Fast Response | |
| Probe Tip Type | Sprung Thermocouple Strip | |
| Probe Length | 115mm | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 300°C | |
| Minimum Temperature Measurement | -60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Product Type Temperature Probe | ||
Sensor Type Stepped | ||
Probe Type Fast Response | ||
Probe Tip Type Sprung Thermocouple Strip | ||
Probe Length 115mm | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 300°C | ||
Minimum Temperature Measurement -60°C | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
Vrijgesteld
- Land van herkomst:
- DE
Testo Type K Thermocouple, For Use With 922 and 925 Series Thermometers, 1.2m Cable - 0602 0393
This type K thermocouple from Testo is a sensor probe you can place into an environment to measure changes in temperature. Type K thermocouples are the most commonly used type of thermocouple and have a positive chromel wire and a negative alumel wire that connect to form a junction. Each wire reacts to changes in temperature to form an electrical voltage signal, which provides a corresponding measurement for ease of temperature monitoring. It's commonly used to adjust heating systems.
Features & Benefits
• Ample cable length of 1.2m for a flexible connection
• Compatible with thermometers in the 922 and 925 series via a 2-pin connector plug for ease of use
• Quick reaction time of 3s for Rapid temperature readings
• Probe shaft length of 115mm for deep insertion to ensure more accurate results
Applications
• Commercial ovens
• Food thermostats
• Boiler sensors
• Industrial probe systems
What's the temperature measurement range of this thermocouple?
This thermocouple has a broad temperature sensing range of -60ºC to +300ºC, so it's suitable for use in extremely hot or cold environments.
Gerelateerde Links
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Wire Fast Response Temperature Probe 0.001 mm Diameter, 1832 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.32 mm Diameter, 572 °F Max
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Stepped Immersion/penetration Waterproof 5 mm Diameter, 800 °C Max