Phoenix Contact, VARIOFACE Front Adapter for use with ROC800 Controller
- RS-stocknr.:
- 133-577
- Fabrikantnummer:
- 2904889
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 31,99
(excl. BTW)
€ 38,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,99 |
*prijsindicatie
- RS-stocknr.:
- 133-577
- Fabrikantnummer:
- 2904889
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| Product Type | Component Terminal Block | |
| For Use With | ROC800 Controller | |
| Series | VARIOFACE | |
| Standards/Approvals | cULus, UL, cUL | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Front Adapter | ||
Product Type Component Terminal Block | ||
For Use With ROC800 Controller | ||
Series VARIOFACE | ||
Standards/Approvals cULus, UL, cUL | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- US
The Phoenix Contact front adapter is designed for use with ROC800 controllers, offering a convenient interface from field wiring. It allows for easy integration with ten-position ROC800 I/O modules, reducing installation time and providing flexibility in device marking. With a max. permissible operating voltage of < 60V AC/DC and max. permissible current of 1A per channel, this front adapter is suitable for various applications with EMERSON ROC800 controllers.
Preassembled system cables for easy I/O connection
Suitable for ROC800 I/O modules like ACIO AI-12 AO
IDC/FLK pin strip connection for easy installation
IP20 degree of protection for reliability
Efficient and straightforward device marking
Reliable performance in various environments
Gerelateerde Links
- Phoenix Contact, VARIOFACE Front Adapter for use with GE-FANUC
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline Module
- Phoenix Contact, VARIOFACE Front Adapter for use with Simatic S7-300
- Phoenix Contact, VARIOFACE Front Adapter for use with Siemens S7-400
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-1500
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline HD Module
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-400