Phoenix Contact, VIP I/O-Marshalling Base Module for use with Tricon CX DCS Series
- RS-stocknr.:
- 134-017
- Fabrikantnummer:
- 2908788
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 685,52
(excl. BTW)
€ 829,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 685,52 |
*prijsindicatie
- RS-stocknr.:
- 134-017
- Fabrikantnummer:
- 2908788
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Accessory Type | Base Module | |
| Product Type | Insert | |
| For Use With | Tricon CX DCS Series | |
| Series | VIP I/O-Marshalling | |
| Colour | Grey | |
| Standards/Approvals | IEC 60664 DIN EN 50178 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Base Module | ||
Product Type Insert | ||
For Use With Tricon CX DCS Series | ||
Series VIP I/O-Marshalling | ||
Colour Grey | ||
Standards/Approvals IEC 60664 DIN EN 50178 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- US
The Phoenix Contact Base module is a 16 channel VIP I/O marshalling base element for universal use. It is compatible with the Tricon CX DCS series and comes with plug-in field and supply terminals as accessories. The module is equipped with screw and push-in connection technology and has terminals for redundant power supply connections with fusing.
RoHS compliant
IP20 protection rated
IEC 60664 and DIN EN 50178 standard
Integrated carrier for IOA insertion and retention
Gerelateerde Links
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact IOA FEED-THRU Series Terminal Block for Use with VIP I/O-Marshalling Base Elements
- Phoenix Contact IOA REL 120V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 230V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 24V DI/BFI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA DI/DO/BFI/DS/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 24V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling