Phoenix Contact, US-WMT (15X4) Plastic Cable Marker for use with Modular Terminal Block
- RS-stocknr.:
- 803-8696
- Artikelnummer Distrelec:
- 304-02-002
- Fabrikantnummer:
- 0828767
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 41,74
(excl. BTW)
€ 50,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 150 stuk(s) vanaf 09 november 2026
- Plus verzending 370 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 4,174 | € 41,74 |
*prijsindicatie
- RS-stocknr.:
- 803-8696
- Artikelnummer Distrelec:
- 304-02-002
- Fabrikantnummer:
- 0828767
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Accessory Type | Cable Marker | |
| Product Type | Marker | |
| For Use With | Modular Terminal Block | |
| Series | US-WMT (15X4) | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Cable Marker | ||
Product Type Marker | ||
For Use With Modular Terminal Block | ||
Series US-WMT (15X4) | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
Phoenix Contact Markers, 10 Sheets, 4.3mm Width - US-WMT (15X4) Series - 0828767
To tell which cable is which at a glance, choose these markers from Phoenix Contact. They slide into PATG (661-8907) and PATO marking collars (661-8935) in a jiffy so you can quickly identify the wires in your system. Since they slip in, it's an easy matter to change them out as you need. Each pack contains 84 individual labels, so you can handle big labelling jobs in one go.
The markers come completely blank, allowing you to customise them as needed using a THERMOMARK CARD printer and a ribbon. The white background makes it a cinch to read out words and numbers printed in black, so workers can quickly find the strand they're looking for. To assemble, clip a collar to a wire and then push a label into place. These tabs will snap onto cables between 0.6 and 50mm, making them a versatile option for many cabling setups.
Features & Benefits
• Large operating temperature range between -30°C and +80°C for use in harsh environments
• 4.3 (W) x 15mm (L) dimensions for clear legibility without cluttering your setup
• Silicone-free top layer takes in ink effectively for easy-to-read labelling
Gerelateerde Links
- Phoenix Contact, US-WMT Plastic Cable Marker for use with Modular Terminal Block
- Phoenix Contact, US-WMTB Plastic Cable Marker for use with Modular Terminal Block
- Phoenix Contact, US-EMP (27X18) Plastic Snap-in Marker for use with Modular Terminal Block
- Phoenix Contact, US-WMTB (29X8) Plastic Cable Marker for use with Modular Terminal Block
- Phoenix Contact, US-EMSP (50X30) Plastic Device Marker for use with Modular Terminal Block
- Phoenix Contact US-WMT (30X4) Cable Marker 0828770
- Phoenix Contact US-WMT (23X4) Cable Marker 0828769
- Phoenix Contact, UC-WMT (18X4) Polyamide Cable Marker for use with Modular Terminal Block