Phoenix Contact, KLM Polyamide Terminal Strip Marker Carrier for use with Terminal Block
- RS-stocknr.:
- 803-9384
- Fabrikantnummer:
- 0811969
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 0,30
(excl. BTW)
€ 0,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 53 stuk(s) vanaf 23 november 2026
- Plus verzending 1.519 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,30 |
*prijsindicatie
- RS-stocknr.:
- 803-9384
- Fabrikantnummer:
- 0811969
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Strip Marker Carrier | |
| For Use With | Terminal Block | |
| Series | KLM | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Strip Marker Carrier | ||
For Use With Terminal Block | ||
Series KLM | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
Phoenix Contact KLM Series Marker, For Use With Terminal Block, Terminal Strip Carrier - 0811969
This terminal strip marker carrier by Phoenix Contact is a versatile accessory designed for use with terminal blocks. It offers height-adjustability and can be labelled with BMK...20 x 8 labels or directly with M-PEN or X-PEN, making it a convenient solution for labelling applications.
Features & Benefits
• Height-adjustable design for compatibility with end brackets CLIPFIX 15, 35, and 35-5
• Can be labelled with various labels or pens for easy customisation
• Precise engagement mechanism allows infinite adjustment of labelling area height
• Packing unit of 100 pieces for bulk orders
• Made of halogen-free, flame-retardant PA material for safety
• Wide temperature range of -40°C to 100°C for versatile applications
Applications
• Ideal for labelling terminal blocks in industrial automation settings
• Suitable for use in electrical and mechanical systems requiring precise labelling
• Can be used for organising and identifying connections in control panels
Can this marker carrier be used with other end brackets apart from CLIPFIX 15, 35, and 35-5?
Yes, it is specifically designed for use with CLIPFIX end brackets, providing flexibility in application.
Will the markers stay in place securely even in harsh environmental conditions?
The marker carrier is made of durable material and is flame-retardant, ensuring reliability even in challenging environments.
Is it possible to customise the labelling on this marker carrier for specific applications?
Yes, the carrier can be labelled with various options, allowing for customisation based on user requirements.
Gerelateerde Links
- Phoenix Contact, KLM 4 Polyamide Marker Carrier for use with Terminal Strip Marker
- Phoenix Contact, KLM 3-L Polyamide Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM-A + ESL 44X7 ABS Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM 2 Polyamide Terminal Strip Marker for use with Terminal Block
- Phoenix Contact, KLM 1 ABS Terminal Strip Marker Carrier for use with E/MBK
- Phoenix Contact, KLM 1 + ESL 24X4 Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM ABS Terminal Strip Marker Carrier for use with E/UK or CLIPFIX 35 End Brackets
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block