Pomona, Blue BNC Test Box
- RS-stocknr.:
- 221-8223
- Artikelnummer Distrelec:
- 302-22-840
- Fabrikantnummer:
- 2397
- Fabrikant:
- Pomona
Subtotaal (1 eenheid)*
€ 17,00
(excl. BTW)
€ 20,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,00 |
*prijsindicatie
- RS-stocknr.:
- 221-8223
- Artikelnummer Distrelec:
- 302-22-840
- Fabrikantnummer:
- 2397
- Fabrikant:
- Pomona
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
| Merk | Pomona | |
| Product Type | Test Box | |
| Connector Type | BNC | |
| Colour | Blue | |
| Box Material | Aluminium | |
| Height | 22.23mm | |
| Width | 28.7mm | |
| Length | 57.15mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Pomona | ||
Product Type Test Box | ||
Connector Type BNC | ||
Colour Blue | ||
Box Material Aluminium | ||
Height 22.23mm | ||
Width 28.7mm | ||
Length 57.15mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
Fluke Test Box, 28.7mm Width, 57.15mm Length - 2397
This test box is a Compact aluminium enclosure designed to house and Interface with BNC connections for signal testing in laboratory and field settings. It is finished in blue paint to an identified Federal colour standard and incorporates a clear anodised aluminium cover with a shielded die-cast housing to provide mechanical protection and electromagnetic screening during signal verification tasks.
Features and Benefits:
• BNC connector provides secure coaxial signal interfacing
• Aluminium cover offers corrosion-resistant surface protection
• Die-cast shielded housing reduces electromagnetic interference
• Steel self-tapping screws allow quick assembly and access
• Blue finish ensures Visual identification in equipment racks
• Aluminium cover offers corrosion-resistant surface protection
• Die-cast shielded housing reduces electromagnetic interference
• Steel self-tapping screws allow quick assembly and access
• Blue finish ensures Visual identification in equipment racks
Applications
• Suitable for portable BNC testing in field diagnostics
• Ideal for small signal routing in bench test setups
• Used with coaxial leads for intermittent signal checks
• Can be used for Compact on-site verification tasks
• Ideal for small signal routing in bench test setups
• Used with coaxial leads for intermittent signal checks
• Can be used for Compact on-site verification tasks
What materials compose the enclosure and cover?
The enclosure uses die-cast aluminium alloy for shielding and the cover is thin aluminium alloy with a clear anodised finish.
How is the housing secured and serviced?
Four steel pan-head self-tapping screws fasten the cover, enabling straightforward removal for internal access.
What finish is applied to the outer housing?
A blue paint conforming to a specified Federal colour standard is applied to the exterior for consistent appearance.
Where is the product manufactured?
It is manufactured in the USA.