RS PRO, Red Polyvinyl Chloride Insulator Boot For Test Clip

Ontvang bulkkorting

Voeg 50 meer toe om € 2,60 te besparen

Bekijk bulkkorting

Subtotaal (1 verpakking van 5 eenheden)*

€ 12,50

(excl. BTW)

€ 15,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 110 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
Bespaar
5 - 45€ 2,50€ 12,50-
50 - 120€ 2,448€ 12,24€ 2,60
125 - 245€ 2,352€ 11,76€ 18,50
250 - 495€ 2,224€ 11,12€ 69,00
500 +€ 2,00€ 10,00€ 250,00

*prijsindicatie

RS-stocknr.:
212-1209
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Insulator Boot

Colour

Red

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

RS PRO Crocodile Clip Cover


RS PRO brings you these crocodile clip covers designed to be both economic and versatile. These crocodile clip covers are manufactured from PVC providing fantastic abrasion resistance and durability whilst being lightweight and flexible. These RS PRO crocodile clip covers are designed to push over large crocodile clips for example 1806618 then to be attached to wires or cables to create an electrical connector. The cover is engineered to provide insulation and easy identification through colour coding.

Features and Benefits


  • With a soft and flexible finish, these covers are designed to be easy to install

  • Crocodile clip manufactured from flexible PVC to provide fantastic insulation

  • Durable and hard wearing

  • Choice of colours - red and black coverings are available

  • Capable of clamping flat components with the specifically shaped nose

  • Designed to be used with large crocodile clips

  • Applications


    Crocodile clip covers are used in domestic and industrial environments to provide insulation and protection to crocodile clips. With the colour options of red and black the covers are commonly used together to easily identify the different connections. Due to the easy installation and durability they are commonly used in

    Laboratories

    Education

    Camping

    Electronics

    Auto shops

    Are Crocodile clips the same as Alligator clips?


    Alligator clips and Crocodile clips are the same accessories, using either term is correct, and most people will know what you are talking about if you use either term.

    How do crocodile clips work?


    A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.