Staubli Black Test Connector Adapter With Copper Alloy contacts and Nickel Plated
- RS-stocknr.:
- 564-852
- Artikelnummer Distrelec:
- 140-60-902
- Fabrikantnummer:
- 66.9509-21
- Fabrikant:
- Staubli
Subtotaal (1 eenheid)*
€ 19,76
(excl. BTW)
€ 23,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
- Plus verzending 60 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,76 |
*prijsindicatie
- RS-stocknr.:
- 564-852
- Artikelnummer Distrelec:
- 140-60-902
- Fabrikantnummer:
- 66.9509-21
- Fabrikant:
- Staubli
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
| Merk | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Current | 80mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Standards/Approvals | CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Staubli | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Current 80mA | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Standards/Approvals CE, RoHS | ||
- Land van herkomst:
- DE
The Staubli Magnetic Adapter is a robust and versatile connector designed for high-voltage applications. It supports up to 1kV and 2A, ensuring reliable performance. It is suitable for various electrical setups.
75 mm length
Magnetic adapter for secure connections
Black colour
Gerelateerde Links
- Staubli Black Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Green, Yellow Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Black Test Connector Adapter and Nickel Plated
- Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated