Mueller Electric Test Lead & Connector Kit
- RS-stocknr.:
- 180-1271
- Fabrikantnummer:
- 110012
- Fabrikant:
- Mueller Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 26,11
(excl. BTW)
€ 31,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 26,11 |
| 10 - 49 | € 24,82 |
| 50 - 99 | € 23,51 |
| 100 - 199 | € 22,20 |
| 200 + | € 20,88 |
*prijsindicatie
- RS-stocknr.:
- 180-1271
- Fabrikantnummer:
- 110012
- Fabrikant:
- Mueller Electric
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
| Merk | Mueller Electric | |
| Product Type | Test Lead & Connector Kit | |
| Standards/Approvals | ISO 9001:2000 | |
| Alles selecteren | ||
|---|---|---|
Merk Mueller Electric | ||
Product Type Test Lead & Connector Kit | ||
Standards/Approvals ISO 9001:2000 | ||
- Land van herkomst:
- CN
Mueller Test Lead & Connector Kit
The Muller unshielded plug kit consists of two different lead probes. The needles of the probe are made of stainless steel and the plug is made of nickel-plated brass with PVC insulation on it. The current rating of these probes is 10A
Features and Benefits
• BU-2643-D-48-0 is a black coloured test prod to unshrouded banana plug
• BU-2643-D-48-2 is a red coloured test prod to unshrouded banana plug
Applications
• Used by service technicians
• Educational institutes
Gerelateerde Links
- Mueller Electric Test Lead & Connector Kit
- Mueller Electric Connector Test Lead 15A 460 mm Lead Length
- Mueller Electric Connector Test Lead 5A 600 mm Lead Length
- Mueller Electric Connector Test Lead 5A 600 mm Lead Length
- Mueller Electric Connector Test Lead 20A Black, 36 in Lead Length
- Mueller Electric Connector Test Lead 20A Red, 36 in Lead Length
- Mueller Electric KT-MS001 Test Probe Kit
- Mueller Electric Connector Test Lead 15A Red, 1.2 m Lead Length