PTR HARTMANN, Gold Test Pin, 24A, Gold Plated Plated Contact
- RS-stocknr.:
- 285-7712
- Artikelnummer Distrelec:
- 300-19-750
- Fabrikantnummer:
- 1060/G-DX-3.0N-AU-2.3 C
- Fabrikant:
- PTR HARTMANN
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 285-7712
- Artikelnummer Distrelec:
- 300-19-750
- Fabrikantnummer:
- 1060/G-DX-3.0N-AU-2.3 C
- Fabrikant:
- PTR HARTMANN
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
| Merk | PTR HARTMANN | |
| Product Type | Test Pin | |
| Current | 24A | |
| Colour | Gold | |
| Contact Material | Gold Plated Brass | |
| Contact Plating | Gold Plated | |
| Plug/Socket Diameter | 4mm | |
| Alles selecteren | ||
|---|---|---|
Merk PTR HARTMANN | ||
Product Type Test Pin | ||
Current 24A | ||
Colour Gold | ||
Contact Material Gold Plated Brass | ||
Contact Plating Gold Plated | ||
Plug/Socket Diameter 4mm | ||
- Land van herkomst:
- CN
The High-Current Test Probe Raster 4.0mm Series 1060/G is a reliable solution for transmitting high currents with low contact resistance. Designed for burn-in and run-in tests, this probe ensures maximum efficiency and durability.
Constructed with brass barrel and gold-plated spring for enhanced conductivity and longevity
Pre-loaded spring force of 0.80N ensures secure connections
Spring force of 3.00N at working travel for stable performance
Max. current rating of 24.0A for high-power applications
Tip plated with 2.30C of gold for optimal transmission
Capable of withstanding continuity resistance <= 10 mOhm for reliable testing
Gerelateerde Links
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN 24A Male
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Gold Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN 10A Male
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact