Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 1.5A Current Rating 1-Pole, DIN Rail
- RS-stocknr.:
- 135-431
- Fabrikantnummer:
- 0914086
- Fabrikant:
- Phoenix Contact
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 135-431
- Fabrikantnummer:
- 0914086
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Current Rating | 1.5A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Range | TMC | |
| Series | TMC | |
| Number of Poles | 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Depth | 96mm | |
| Standards/Approvals | UL 1077, EN 60934, UL, RoHS, VDE Zeichengenehmigung, CSA, EAC | |
| Rated AC Voltage | 65V ac | |
| Height | 82.5mm | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2000A | |
| Break Time | Instantaneous | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 1.5A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Range TMC | ||
Series TMC | ||
Number of Poles 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Depth 96mm | ||
Standards/Approvals UL 1077, EN 60934, UL, RoHS, VDE Zeichengenehmigung, CSA, EAC | ||
Rated AC Voltage 65V ac | ||
Height 82.5mm | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2000A | ||
Break Time Instantaneous | ||
- Land van herkomst:
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed to provide reliable protection for electrical circuits. Its compact design and screw connection method make it easy to install. With a nominal current of 1.5A and a fuse type of automatic device, this circuit breaker ensures efficient and safe operation. It is suitable for DIN rail mounting and has a rated surge voltage of 2.5kV. It is part of the TMC product family from Phoenix Contact.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Gerelateerde Links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 200mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 400mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc