Eaton NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- RS-stocknr.:
- 250-9757
- Fabrikantnummer:
- 142423 NZMN2-ME200-BT-NA
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 2.560,35
(excl. BTW)
€ 3.098,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.560,35 |
*prijsindicatie
- RS-stocknr.:
- 250-9757
- Fabrikantnummer:
- 142423 NZMN2-ME200-BT-NA
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Circuit Breaker | |
| Current Rating | 200A | |
| Series | NZM..-ME..NA | |
| Number of Poles | 3 | |
| Width | 105mm | |
| Terminal Type | Frame Clamp | |
| Reset Actuator Type | Lever | |
| Height | 105mm | |
| Depth | 149mm | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | IEC, UL/CSA | |
| Breaking Capacity | 187kA | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Circuit Breaker | ||
Current Rating 200A | ||
Series NZM..-ME..NA | ||
Number of Poles 3 | ||
Width 105mm | ||
Terminal Type Frame Clamp | ||
Reset Actuator Type Lever | ||
Height 105mm | ||
Depth 149mm | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals IEC, UL/CSA | ||
Breaking Capacity 187kA | ||
- Land van herkomst:
- RO
The Eaton makes this Circuit breaker which is developed for use in motor circuits with contactor. The mounting is always flexible due to the modular function groups, with electronic release for the motor protection with phase failure sensitivity. These motor protection circuit breaker from NZM..-ME..NA series cover all applications with only four compact sizes, and this device is rated for 200 A at 690 Vac and it has 3 poles.
It comes with additional motor protective features
Adjustable overload releases Ir and adjustable time delay setting to overcome current peaks
Gerelateerde Links
- Eaton NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM2 NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker - Built-In
- Eaton NZM NZM Electronic Circuit Breaker 200A 690V DIN Rail
- Eaton NZM..-ME..NA Circuit Breaker -, 90A Current Rating 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed